Part Details for CGOF5S3-10.00MHZ by Connor-Winfield
Overview of CGOF5S3-10.00MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CGOF5S3-10.00MHZ
CGOF5S3-10.00MHZ CAD Models
CGOF5S3-10.00MHZ Part Data Attributes
|
CGOF5S3-10.00MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
CGOF5S3-10.00MHZ
Connor-Winfield
HCMOS Output Clock Oscillator, 10MHz Nom, HERMETICALLY SEALED, DIP-14/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/20 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.7mm x 12.95mm x 10.16mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Warm-up Time-Max | 5 Minute |