Part Details for CGMS-9A-220-10 by Carlo Gavazzi Holding AG
Overview of CGMS-9A-220-10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGMS-9A-220-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R4337
|
Newark | Three Pole Miniature Style 9Amps (Ac3 At 440Vac) Contactor With Screw Clamp Terminals, 220 Vac 50/60Hz Coil And One Normally Open Auxiliary Contact. |Carlo Gavazzi CGMS-9A-220-10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9300 / $34.4400 | Buy Now |
DISTI #
1864-1597-ND
|
DigiKey | CONTACTOR AC COIL 1NO AUX Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
42 In Stock |
|
$33.0601 / $38.0000 | Buy Now |
DISTI #
225-CGMS-9A-220-10
|
Mouser Electronics | Contactors - Electromechanical SCREW CLAMP TYPE, AC COIL, 1NO AUX RoHS: Compliant | 19 |
|
$31.4000 / $36.1000 | Buy Now |
DISTI #
70621628
|
RS | Mini Contactor,3PST, NO,9Amps,220VAC Coil, Screw Terminal,1NO Aux, CGM Series | Carlo Gavazzi Inc. CGMS-9A-220-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 20 |
|
$30.4000 / $38.0000 | Buy Now |
|
Onlinecomponents.com | *"Screw Clamp Type 1NO AUX RoHS: Compliant |
50 In Stock |
|
$30.4000 / $33.6800 | Buy Now |
|
Master Electronics | *"Screw Clamp Type 1NO AUX RoHS: Compliant |
50 In Stock |
|
$30.4000 / $33.6800 | Buy Now |