Part Details for CGMS-6A-230-10 by Carlo Gavazzi Holding AG
Overview of CGMS-6A-230-10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGMS-6A-230-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R4334
|
Newark | Contactor, 3Pst-No, 230Vac, Din Rail, Load Current Inductive:4A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Carlo Gavazzi CGMS-6A-230-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $26.1600 | Buy Now |
DISTI #
1864-1596-ND
|
DigiKey | CONTACTOR AC COIL 1NO AUX Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$26.9701 / $31.0000 | Buy Now |
DISTI #
225-CGMS-6A-230-10
|
Mouser Electronics | Contactors - Electromechanical Three pole miniature style 6Amps (AC3 at 440VAC) contactor with screw clamp terminals, 230 VAC 50/60Hz coil and one normally open auxiliary contact. RoHS: Compliant | 4 |
|
$25.6200 / $29.4500 | Buy Now |
DISTI #
70621619
|
RS | Mini Contactor,3PST, NO,6Amps,230VAC Coil, Screw Terminal,1NO Aux, CGM Series | Carlo Gavazzi Inc. CGMS-6A-230-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0500 / $31.3100 | RFQ |
|
Onlinecomponents.com | SCREW CLAMP TYPE AC COIL 1NO RoHS: Compliant |
13 Partner Stock |
|
$25.3000 / $28.0300 | Buy Now |
DISTI #
62300347
|
Verical | CGMS-6A-230-10 Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$23.8500 | Buy Now |
DISTI #
CGMS6A23010-CAR
|
TME | Contactor: 3-pole | 13 |
|
Buy Now | |
|
Master Electronics | SCREW CLAMP TYPE AC COIL 1NO RoHS: Compliant |
13 Partner Stock |
|
$25.3000 / $28.0300 | Buy Now |
Part Details for CGMS-6A-230-10
CGMS-6A-230-10 CAD Models
CGMS-6A-230-10 Part Data Attributes
|
CGMS-6A-230-10
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
CGMS-6A-230-10
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |