-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954204CGLNT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Mobile P4™ Systems | |
SSTV16857CGLNT | Renesas Electronics Corporation | DDR 14-Bit Registered Buffer | |
954204CGLN | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Mobile P4™ Systems |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9225
|
Newark | Gland Locknut, Pa6, M16, 0.197", Black, Thread Size:M16, Material:Nylon 6 (Polyamide 6), Glass Fibre Reinforced, Locknut Plating:-, Thickness:0.197", Product Range:Cgln Series, Thread Size - Metric:M16 Rohs Compliant: Yes |Essentra Components CGLN-M16-BK RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$6.2400 | Buy Now |
DISTI #
RPC1901-ND
|
DigiKey | LOCK NUT 0.866" NYLON M16 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2334 In Stock |
|
$0.1459 / $0.3000 | Buy Now |
DISTI #
144-CGLN-M16-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland Lock Nut,M16,Black RoHS: Compliant | 318 |
|
$0.1470 / $0.2500 | Buy Now |
DISTI #
71184319
|
RS | Cable Gland Locknuts, Black, M16 | Essentra Components CGLN-M16-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 78 |
|
$0.2670 / $0.3030 | Buy Now |
|
Future Electronics | Cable Gland Locknuts, Black, M16 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cord Grip Locknut - Thread Size M16 - Thickness 5.0 mm (0.197 in) - Black RoHS: Compliant |
4800 In Stock |
|
$0.1007 / $0.2929 | Buy Now |
DISTI #
68483924
|
Verical | Cable Gland M16 Metric Thread Nylon Black Small Size Min Qty: 200 Package Multiple: 100 Date Code: 2124 | Americas - 4800 |
|
$0.1628 / $0.3808 | Buy Now |
DISTI #
RICCGLN-M16-BK
|
DB Roberts | CABLE GLAND LOCK NUT,M16,BLACK | 0 |
|
RFQ | |
|
Master Electronics | Cord Grip Locknut - Thread Size M16 - Thickness 5.0 mm (0.197 in) - Black RoHS: Compliant |
4800 In Stock |
|
$0.1007 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy