Part Details for CGL-70 by Eaton Corporation
Overview of CGL-70 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CGL-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGL-70
|
Avnet Americas | LIMITRON FAST ACTING FUSE - Bulk (Alt: CGL-70) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$235.4820 / $257.2188 | Buy Now |
DISTI #
504-CGL-70
|
Mouser Electronics | Specialty Fuses CGL-70 RoHS: Compliant | 0 |
|
$267.7000 / $284.5500 | Order Now |
Part Details for CGL-70
CGL-70 CAD Models
CGL-70 Part Data Attributes
|
CGL-70
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CGL-70
Eaton Corporation
Electric Fuse, 70A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 60.72 mm | |
Body Length or Diameter | 34.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |