Part Details for CGL-400 by Eaton Corporation
Overview of CGL-400 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CGL-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGL-400
|
Avnet Americas | LIMITRON FAST ACTING FUSE - Bulk (Alt: CGL-400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$772.1990 / $910.7195 | Buy Now |
DISTI #
504-CGL-400
|
Mouser Electronics | Specialty Fuses CGL-400 RoHS: Not Compliant | 0 |
|
$958.9100 / $958.9200 | Order Now |
Part Details for CGL-400
CGL-400 CAD Models
CGL-400 Part Data Attributes
|
CGL-400
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CGL-400
Eaton Corporation
Electric Fuse, 400A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 76.2 mm | |
Body Length or Diameter | 60.33 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |