Part Details for CGL-350 by Eaton Bussmann
Overview of CGL-350 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGL-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2463
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann CGL-350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$931.6800 / $1,134.7400 | Buy Now |
DISTI #
CGL-350-ND
|
DigiKey | FUSE CRTRDGE 350A 600VAC CYLINDR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$904.8000 | Buy Now |
DISTI #
71420700
|
RS | Fuse, 350A, LIMITRON FAST ACTING | Bussmann by Eaton CGL-350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$814.3200 / $904.8000 | RFQ |