Part Details for CGL-15 by Eaton Bussmann
Overview of CGL-15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2450
|
Newark | Current Limiting Fuse, Voltage Rating: 600V |Eaton Bussmann CGL-15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9800 / $129.1000 | Buy Now |
DISTI #
CGL-15-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC/250VDC Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.0520 | Buy Now |
DISTI #
71420688
|
RS | Fuse, 15A, LIMITRON FAST ACTING | Bussmann by Eaton CGL-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$94.7000 / $118.3700 | Buy Now |
DISTI #
000000000001187821
|
Sager | Specialty Fuses CGL-15 Min Qty: 10 | 0 |
|
$84.4900 / $87.2100 | Buy Now |