Part Details for CGK125 by Hammond Manufacturing
Overview of CGK125 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGK125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9213
|
Newark | Grounding Kit, Splitter Box, 70A/125A, Accessory Type:Grounding Kit, For Use With:Hammond Splitter Boxes, Product Range:Cgk Series Rohs Compliant: Yes |Hammond CGK125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.3500 / $18.8700 | Buy Now |
DISTI #
HM5286-ND
|
DigiKey | GROUNDING KIT 4CIR 2-14WIRE Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$16.0974 / $21.0500 | Buy Now |
DISTI #
546-CGK125
|
Mouser Electronics | Electrical Enclosure Accessories Grounding Kit 70 A, 125 A RoHS: Compliant | 2 |
|
$16.2800 / $21.0500 | Buy Now |
DISTI #
70316478
|
RS | Grounding Kit, Grill, Hardware, Accessory, Splitter, Aluminum | Hammond Manufacturing CGK125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6400 / $20.8000 | RFQ |
|
Onlinecomponents.com | grounding kit RoHS: Compliant | 95 Factory Stock |
|
$15.3300 / $21.5100 | Buy Now |
|
Powell Electronics | GROUNDING KIT 70 A, 125 A Min Qty: 1 | 63 |
|
$22.2900 | Buy Now |
|
Master Electronics | grounding kit RoHS: Compliant | 95 Factory Stock |
|
$15.3300 / $21.5100 | Buy Now |
Part Details for CGK125
CGK125 CAD Models
CGK125 Part Data Attributes
|
CGK125
Hammond Manufacturing
Buy Now
|
Compare Parts:
CGK125
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |