Part Details for CGJ4J2C0G1H223J125AA by TDK Corporation
Overview of CGJ4J2C0G1H223J125AA by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGJ4J2C0G1H223J125AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8161-1-ND
|
DigiKey | CAP CER 0.022UF 50V C0G 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2059 In Stock |
|
$0.1492 / $0.5800 | Buy Now |
DISTI #
V72:2272_06586737
|
Arrow Electronics | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1933 Container: Cut Strips | Americas - 3364 |
|
$0.0841 / $0.2448 | Buy Now |
DISTI #
37127909
|
Verical | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1933 | Americas - 3364 |
|
$0.0841 | Buy Now |
Part Details for CGJ4J2C0G1H223J125AA
CGJ4J2C0G1H223J125AA CAD Models
CGJ4J2C0G1H223J125AA Part Data Attributes
|
CGJ4J2C0G1H223J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ4J2C0G1H223J125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGJ4J2C0G1H223J125AA
This table gives cross-reference parts and alternative options found for CGJ4J2C0G1H223J125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ4J2C0G1H223J125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCH21B5C1H223JE01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGJ4J2C0G1H223J125AA vs GCH21B5C1H223JE01K |
0805J0500223JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGJ4J2C0G1H223J125AA vs 0805J0500223JCR |
CGA4J2C0G1H223J125AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGJ4J2C0G1H223J125AA vs CGA4J2C0G1H223J125AA |
0805A0500223JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGJ4J2C0G1H223J125AA vs 0805A0500223JCR |
GCM21B5C1H223JA16K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGJ4J2C0G1H223J125AA vs GCM21B5C1H223JA16K |
GRM21B5C1H223JA01K | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CGJ4J2C0G1H223J125AA vs GRM21B5C1H223JA01K |
0805N223J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CGJ4J2C0G1H223J125AA vs 0805N223J500CG |
GRM21B5C1H223JA01L | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CGJ4J2C0G1H223J125AA vs GRM21B5C1H223JA01L |
CGA4J2C0G1H223J125AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGJ4J2C0G1H223J125AA vs CGA4J2C0G1H223J125AD |
CGJ4J2C0G1H223JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ4J2C0G1H223J125AA vs CGJ4J2C0G1H223JT |