Part Details for CGHV27060MP by Wolfspeed
Overview of CGHV27060MP by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGHV27060MP
CGHV27060MP CAD Models
CGHV27060MP Part Data Attributes
|
CGHV27060MP
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CGHV27060MP
Wolfspeed
IC HEMT TRANS 60W 50V 2700MZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Drain Current-Max (ID) | 6.3 A | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |