Part Details for CGHV1J025D-GP4 by MACOM
Overview of CGHV1J025D-GP4 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHV1J025D-GP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV1J025D-GP4-ND
|
DigiKey | RF MOSFET HEMT 40V DIE Min Qty: 10 Lead time: 20 Weeks Container: Tray |
100 In Stock |
|
$193.7843 / $198.1560 | Buy Now |
DISTI #
941-CGHV1J025D
|
Mouser Electronics | GaN FETs GaN HEMT Die DC-18GHz, 25 Watt RoHS: Compliant | 180 |
|
$186.4800 / $193.7700 | Buy Now |
DISTI #
CGHV1J025D-GP4
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$272.2000 | Buy Now |