Part Details for CGH55015F2 by MACOM
Overview of CGH55015F2 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH55015F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGH55015F2-ND
|
DigiKey | RF MOSFET HEMT 28V 440166 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
76 In Stock |
|
$114.4310 / $122.7200 | Buy Now |
DISTI #
941-CGH55015F2
|
Mouser Electronics | GaN FETs GaN HEMT 4.5-6.0GHz, 10 Watt RoHS: Compliant | 66 |
|
$109.8100 / $122.7000 | Buy Now |
DISTI #
CGH55015F2
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 10 |
|
$154.2600 | Buy Now |