Part Details for CGH402T350X3L by Cornell Dubilier Electronics Inc
Overview of CGH402T350X3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH402T350X3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6674
|
Newark | Aluminum Electrolytic Capacitor 4000Uf, 350V, +50%,-10%, Screw, Capacitance:4000Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0443Ohmrohs Compliant: Yes |Cornell Dubilier CGH402T350X3L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.5300 / $179.6800 | Buy Now |
DISTI #
CGH402T350X3L-ND
|
DigiKey | CAP ALUM 4000UF 350V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.0855 | Buy Now |
DISTI #
539-CGH402T350X3L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 350V-10+50% RoHS: Compliant | 0 |
|
$141.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.0000 / $284.8600 | Buy Now |
Part Details for CGH402T350X3L
CGH402T350X3L CAD Models
CGH402T350X3L Part Data Attributes
|
CGH402T350X3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH402T350X3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.3 mΩ | |
Leakage Current | 7.1 mA | |
Length | 92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH402T350X3L
This table gives cross-reference parts and alternative options found for CGH402T350X3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH402T350X3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH402T350X3L1PH | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGH402T350X3L1PH |
CGH402T350X3L1NL | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGH402T350X3L1NL |
CGH402T350X3L0PN | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGH402T350X3L0PN |
CGH402T350X3L0PF | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGH402T350X3L0PF |
CGH402T350X3L1ND | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGH402T350X3L1ND |
CGS402T350X3L1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGS402T350X3L1PH |
CGH402T350X3L1PF | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGH402T350X3L1PF |
CGS402T350X3L0PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGS402T350X3L0PH |
CGS402T350X3L1NL | CAP,AL2O3,4MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGS402T350X3L1NL |
CGS402T350X3L0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | CGH402T350X3L vs CGS402T350X3L0PF |