Part Details for CGH362T500X5C by Cornell Dubilier Electronics Inc
Overview of CGH362T500X5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for CGH362T500X5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H0953
|
Newark | Aluminum Electrolytic Capacitor 3600Uf, 500V, +50%,-10%, Screw, Capacitance:3600Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0763Ohmrohs Compliant: Yes |Cornell Dubilier CGH362T500X5C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.4200 / $312.6600 | Buy Now |
DISTI #
CGH362T500X5C-ND
|
DigiKey | CAP ALUM 3600UF 500V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.0745 | Buy Now |
DISTI #
539-CGH362T500X5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 500V-10+50% RoHS: Compliant | 0 |
|
$279.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.4100 / $743.3800 | Buy Now |
Part Details for CGH362T500X5C
CGH362T500X5C CAD Models
CGH362T500X5C Part Data Attributes
|
CGH362T500X5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH362T500X5C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3600uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76.3 mΩ | |
Leakage Current | 8.05 mA | |
Length | 130 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |