There are no models available for this part yet.
Overview of CGH21002004FLF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CGH21002004FLF by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK5258
|
Newark | Cgh-2-100-2004-F-Lf Rohs Compliant: Yes |Tt Electronics/international Resistive CGH21002004FLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,027.0600 / $2,127.1600 | Buy Now | |
DISTI #
2266-CGH21002004FLF-ND
|
DigiKey | CGH-2-100-2004-F-LF Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$22.5100 / $24.3500 | Buy Now | |
Onlinecomponents.com | High Voltage Thick Film Resistor - 2 Mohm ±1% - 2W - 5kV Max - Axial Through Hole - 26.97 x 7.54mm Dia - RoHS RoHS: Compliant |
82 Partner Stock |
|
$20.9600 / $23.8600 | Buy Now | ||
Master Electronics | High Voltage Thick Film Resistor - 2 Mohm ±1% - 2W - 5kV Max - Axial Through Hole - 26.97 x 7.54mm Dia - RoHS RoHS: Compliant |
82 Partner Stock |
|
$20.9600 / $23.8600 | Buy Now |