Part Details for CGH1/2503015FLF by TT Electronics Resistors
Overview of CGH1/2503015FLF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH1/2503015FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2956
|
Newark | Resistor, High Voltage Thick Film, 500Mw, 1%, Full Reel, Resistance:30.1Mohm, Product Range:Cgh Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.5Kv, Product Length:10.16Mmrohs Compliant: Yes |Tt Electronics/international Resistive CGH1/2503015FLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |