Part Details for CGH1/21005004G by TT Electronics Resistors
Overview of CGH1/21005004G by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH1/21005004G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5249
|
Newark | Cgh-1/2-100-5004-G Rohs Compliant: Yes |Tt Electronics/international Resistive CGH1/21005004G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$704.9400 | Buy Now |
DISTI #
2266-CGH1/21005004G-ND
|
DigiKey | CGH-1/2-100-5004-G Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$7.4600 / $8.1000 | Buy Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - 5 Mohm ±2% - 1/2W - 1.5kV Max - Axial Through Hole - 10.16 x 3.51mm Dia RoHS: Compliant |
125 Partner Stock |
|
$8.5600 / $10.0800 | Buy Now |
DISTI #
C1S327500223901
|
Chip1Stop | Through Hole Resistor | 125 |
|
$8.9600 / $9.3900 | Buy Now |
|
Master Electronics | High Voltage Thick Film Resistor - 5 Mohm ±2% - 1/2W - 1.5kV Max - Axial Through Hole - 10.16 x 3.51mm Dia RoHS: Compliant |
125 Partner Stock |
|
$8.5600 / $10.0800 | Buy Now |