Part Details for CGH1/21003003F169 by TT Electronics Resistors
Overview of CGH1/21003003F169 by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH1/21003003F169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5247
|
Newark | Cgh-1/2-100-3003-F-169B Rohs Compliant: Yes |Tt Electronics/international Resistive CGH1/21003003F169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,544.7100 / $2,670.3700 | Buy Now |
DISTI #
2266-CGH1/21003003F169-ND
|
DigiKey | CGH-1/2-100-3003-F-169B Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$29.3900 / $30.5600 | Buy Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - 300 kOhm ±1% - 1/2W - 1.5kV Max - Axial Through Hole - 10.16 x 3.51mm Dia RoHS: Compliant |
26 Partner Stock |
|
$27.3700 / $29.9600 | Buy Now |
DISTI #
C1S327500223895
|
Chip1Stop | Through Hole Resistor | 26 |
|
$31.0000 / $32.4000 | Buy Now |
|
Master Electronics | High Voltage Thick Film Resistor - 300 kOhm ±1% - 1/2W - 1.5kV Max - Axial Through Hole - 10.16 x 3.51mm Dia RoHS: Compliant |
26 Partner Stock |
|
$27.3700 / $29.9600 | Buy Now |