Part Details for CGGP.18.4.C.02 by Taoglas Antenna Solutions
Overview of CGGP.18.4.C.02 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGGP.18.4.C.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5151
|
Newark | Patch Antenna, 1.575-1.61Ghz, 3Dbi, Antenna Type:Patch, Frequency Min:1.575Ghz, Frequency Max:1.61Ghz, Antenna Mounting:Adhesive, Gain:3Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:-, Product Range:-, Rohs Compliant: Yes |Taoglas CGGP.18.4.C.02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $7.1100 | Buy Now |
DISTI #
931-1152-ND
|
DigiKey | RF ANT 1.575/1.602GHZ CER PATCH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1102 In Stock |
|
$5.5800 | Buy Now |
DISTI #
CGGP.18.4.C.02
|
Avnet Americas | PASSIVE GPS/GLONASS DUAL-BAND PATCH ANTENNA 18184MM - Trays (Alt: CGGP.18.4.C.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-CGGP.18.4.C.02
|
Mouser Electronics | Antennas CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm RoHS: Compliant | 3208 |
|
$5.5700 / $5.5800 | Buy Now |
|
Future Electronics | 18*18*4mm CGGP.18.4.C.02 GPS/GLONASS/GALILEO Dual-Band Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.4700 / $5.5600 | Buy Now |
|
Future Electronics | 18*18*4mm CGGP.18.4.C.02 GPS/GLONASS/GALILEO Dual-Band Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$5.4700 / $5.5300 | Buy Now |
|
Onlinecomponents.com | RF Antenna - UHF - 1.574GHz to 1.576GHz - Ceramic Patch - 2 Bands - 2.4 VSWR - 3dBi Gain - Pin Termination - Adhesive Mounting. |
1500 In Stock |
|
$5.7800 / $8.7800 | Buy Now |
DISTI #
CGGP.18.4.C.02
|
EBV Elektronik | PASSIVE GPS/GLONASS DUAL-BAND PATCH ANTENNA 18184MM (Alt: CGGP.18.4.C.02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RF Antenna - UHF - 1.574GHz to 1.576GHz - Ceramic Patch - 2 Bands - 2.4 VSWR - 3dBi Gain - Pin Termination - Adhesive Mounting. |
1500 In Stock |
|
$5.7800 / $8.7800 | Buy Now |
|
Symmetry Electronics | CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm Min Qty: 1 | 0 |
|
$5.5700 | Buy Now |
Part Details for CGGP.18.4.C.02
CGGP.18.4.C.02 CAD Models
CGGP.18.4.C.02 Part Data Attributes:
|
CGGP.18.4.C.02
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
CGGP.18.4.C.02
Taoglas Antenna Solutions
ANTENNA GPS CERAMIC PATCH SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days |