There are no models available for this part yet.
Overview of CGF2E24D06SN-A240 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CGF2E24D06SN-A240 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CGF2E24D06SN-A240
|
Avnet Americas | - Bulk (Alt: CGF2E24D06SN-A240) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$202.5125 / $839.0490 | Buy Now | |
DISTI #
965-CGF2E24D06SNA240
|
Mouser Electronics | Circular MIL Spec Connector CGF2E24D06SN-A240 | 0 |
|
$636.6300 / $687.0700 | Order Now | |
DISTI #
ITTCGF2E24D06SN-A240
|
Heilind Electronics | CGF2E24D06SN-A240 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$527.8100 / $737.0000 | Buy Now | ||
DISTI #
ITTCGF2E24D06SN-A240
|
Interstate Connecting Components | CGF2E24D06SN-A240 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$527.8100 / $737.0000 | Buy Now |