There are no models available for this part yet.
Overview of CGE8E28H15FWB-03-A241 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA24122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA24132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 30u\\ Au, LCP, Black, REEL | |
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for CGE8E28H15FWB-03-A241 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CGE8E28H15FWB-03-A
|
Avnet Americas | - Bulk (Alt: CGE8E28H15FWB-03-A) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$587.8750 / $1,914.0284 | Buy Now | |
DISTI #
965-8E28H15FWB03A241
|
Mouser Electronics | Circular MIL Spec Connector CGE8E28H15FWB03A241 | 0 |
|
$1,344.8700 | Order Now | |
DISTI #
ITTCGE8E28H15FWB-03-A241
|
Heilind Electronics | CGE8E28H15FWB-03-A241 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,242.0500 / $2,327.8700 | Buy Now | ||
DISTI #
ITTCGE8E28H15FWB-03-A241
|
Interstate Connecting Components | CGE8E28H15FWB-03-A241 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,242.0500 / $2,327.8700 | Buy Now |