Part Details for CGE2E28H15Z-B-04-A241 by ITT Interconnect Solutions
Overview of CGE2E28H15Z-B-04-A241 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3A24157RSERG4 | Texas Instruments | 0.65 Ohm Dual SPDT Analog Switch Dual-Channel 2:1 Multiplexer/Demultiplexer 10-UQFN -40 to 85 | |
TS3A24157RSER | Texas Instruments | 0.65 Ohm Dual SPDT Analog Switch Dual-Channel 2:1 Multiplexer/Demultiplexer 10-UQFN -40 to 85 | |
OPA241UAG4 | Texas Instruments | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 |
Price & Stock for CGE2E28H15Z-B-04-A241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGE2E28H15Z-B-04-A
|
Avnet Americas | - Bulk (Alt: CGE2E28H15Z-B-04-A) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$215.6922 / $534.7531 | Buy Now |
DISTI #
ITTCGE2E28H15Z-B-04-A241
|
Heilind Electronics | CGE2E28H15Z-B-04-A241 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$467.9100 / $653.3600 | Buy Now |
DISTI #
ITTCGE2E28H15Z-B-04-A241
|
Interstate Connecting Components | CGE2E28H15Z-B-04-A241 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$467.9100 / $653.3600 | Buy Now |