Part Details for CGE2E18H5F-B-16 by ITT Interconnect Solutions
Overview of CGE2E18H5F-B-16 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGE2E18H5F-B-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3740
|
Newark | Ca Bayonet |Itt Cannon CGE2E18H5F-B-16 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.6700 / $404.0500 | Buy Now |
DISTI #
1003-CGE2E18H5F-B-16-ND
|
DigiKey | CONN RPCT PNL MNT W/SKT Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5 In Stock |
|
$382.4032 / $428.0600 | Buy Now |
DISTI #
CGE2E18H5F-B-16
|
Avnet Americas | Connector Accessories O-Ring Box Mounting Receptacle With Mounting Flange Shell Size 18 Spring Contact - Bulk (Alt: CGE2E18H5F-B-16) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5750 / $522.7175 | Buy Now |
DISTI #
965-CGE2E18H5F-B-16
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 3 |
|
$380.4800 / $407.5500 | Buy Now |
DISTI #
ITTCGE2E18H5F-B-16
|
Heilind Electronics | CGE2E18H5F-B-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - 1 Contact - Aluminum Alloy - Female - Receptacle RoHS: Compliant |
79 In Stock |
|
$380.5000 / $406.7000 | Buy Now |
DISTI #
ITTCGE2E18H5F-B-16
|
Interstate Connecting Components | CGE2E18H5F-B-16 | 0 |
|
Buy Now | |
DISTI #
121537-1054
|
Avnet Abacus | Connector Accessories O-Ring Box Mounting Receptacle With Mounting Flange Shell Size 18 Spring Contact (Alt: 121537-1054) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 1 Contact - Aluminum Alloy - Female - Receptacle RoHS: Compliant |
79 In Stock |
|
$380.5000 / $406.7000 | Buy Now |