Part Details for CGD987HCI,112 by NXP Semiconductors
Overview of CGD987HCI,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CGD987HCI,112
CGD987HCI,112 CAD Models
CGD987HCI,112 Part Data Attributes
|
CGD987HCI,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD987HCI,112
NXP Semiconductors
CGD987HCI - 1 GHz, 27 dB gain GaAs high output power doubler SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115JA | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 460 mA | |
Technology | GAAS |