Part Details for CGD985HCI/01,112 by NXP Semiconductors
Overview of CGD985HCI/01,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CGD985HCI/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGD985HCI/01,112
|
Avnet Americas | IC AMP POWER SOT115 - Rail/Tube (Alt: CGD985HCI/01,112) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IC AMP POWER SOT115 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$33.6500 / $39.5900 | Buy Now |
Part Details for CGD985HCI/01,112
CGD985HCI/01,112 CAD Models
CGD985HCI/01,112 Part Data Attributes
|
CGD985HCI/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD985HCI/01,112
NXP Semiconductors
CGD985HCI - 1 GHz, 25 dB gain GaAs high output power doubler SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, SOT-115J, 9 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115JA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | X-XXSS-X9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |