Part Details for CGD944C by NXP Semiconductors
Overview of CGD944C by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGD944C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 870 MHz, 25 dB gain power doubler amplifier | 3140 |
|
RFQ |
Part Details for CGD944C
CGD944C CAD Models
CGD944C Part Data Attributes:
|
CGD944C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD944C
NXP Semiconductors
40MHz - 870MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J, 7 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 24 dB | |
Input Power-Max (CW) | 3 dBm | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 1.25 |