Part Details for CGD60SZ110V-65MM by Carlo Gavazzi Holding AG
Overview of CGD60SZ110V-65MM by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for CGD60SZ110V-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K1947
|
Newark | Dssolr(7Seg),screw, Ground Fault |Carlo Gavazzi CGD60SZ110V-65MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CGD60SZ110V-65MM
|
Relay Specialties | DSSOLR(7SEG),SCREW, GROUND FAU Min Qty: 1 | 0 |
|
$1,575.8300 / $1,862.3500 | RFQ |