Part Details for CGD1042HI by NXP Semiconductors
Overview of CGD1042HI by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CGD1042HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1 GHz, 22 dB gain GaAs high output power doubler | 34000 |
|
RFQ |
Part Details for CGD1042HI
CGD1042HI CAD Models
CGD1042HI Part Data Attributes
|
CGD1042HI
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD1042HI
NXP Semiconductors
40MHz - 1003MHz RF/MICROWAVE FREQUENCY DOUBLER, ROHS COMPLIANT, SOT-115J, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SOT-115J, 7 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 1003 MHz | |
Operating Frequency-Min | 40 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER |