Part Details for CGD1042H,112 by NXP Semiconductors
Overview of CGD1042H,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CGD1042H,112
CGD1042H,112 CAD Models
CGD1042H,112 Part Data Attributes:
|
CGD1042H,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD1042H,112
NXP Semiconductors
CGD1042H - 1 GHz, 23 dB gain high output power doubler SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | SOT-115J | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Construction | MODULE | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Supply Current-Max | 470 mA | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for CGD1042H,112
This table gives cross-reference parts and alternative options found for CGD1042H,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGD1042H,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGD1042H | 40MHz - 1000MHz RF/MICROWAVE FREQUENCY DOUBLER, SOT-115J, 9 PIN | NXP Semiconductors | CGD1042H,112 vs CGD1042H |