Part Details for CGD1040HI by NXP Semiconductors
Overview of CGD1040HI by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CGD1040HI
CGD1040HI CAD Models
CGD1040HI Part Data Attributes:
|
CGD1040HI
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD1040HI
NXP Semiconductors
40MHz - 1003MHz RF/MICROWAVE FREQUENCY DOUBLER, ROHS COMPLIANT, SOT-115J, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SOT-115J, 7 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 1003 MHz | |
Operating Frequency-Min | 40 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER |