Part Details for CGC0.6101.151 by Schurter Electronic Components
Overview of CGC0.6101.151 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGC0.6101.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0195
|
Newark | Power Entry Module, Plug, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter CGC0.6101.151 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4700 / $102.9600 | Buy Now |
DISTI #
486-2242-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
90 In Stock |
|
$67.3776 / $92.0600 | Buy Now |
DISTI #
CGC0.6101.151
|
Avnet Americas | CG POWER ENTRY MODULE W. FILTER 4A M5 - Boxed Product (Development Kits) (Alt: CGC0.6101.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$65.7604 / $77.1130 | Buy Now |
DISTI #
693-CGC0.6101.151
|
Mouser Electronics | AC Power Entry Modules 4A w/ 2P switch MED 2P fuseholder RoHS: Compliant | 0 |
|
$69.5900 / $92.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$71.8700 | Buy Now |
|
Onlinecomponents.com | CG POWER ENTRY MODULE W. FILTER 4A M5 RoHS: Compliant |
10 In Stock |
|
$68.3400 / $85.2900 | Buy Now |
DISTI #
62998080
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 10 |
|
$95.9030 / $107.0138 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$97.0238 / $107.8042 | Buy Now | |
DISTI #
CGC0.6101.151
|
Avnet Americas | CG POWER ENTRY MODULE W. FILTER 4A M5 - Boxed Product (Development Kits) (Alt: CGC0.6101.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$65.7604 / $77.1130 | Buy Now |
Part Details for CGC0.6101.151
CGC0.6101.151 CAD Models
CGC0.6101.151 Part Data Attributes:
|
CGC0.6101.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CGC0.6101.151
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 2.31 inch | |
Body Length | 3.81 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CGC0.6101.151
This table gives cross-reference parts and alternative options found for CGC0.6101.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGC0.6101.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD34.4199.151 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CGC0.6101.151 vs CD34.4199.151 |
4303.5023 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CGC0.6101.151 vs 4303.5023 |
4304.5043 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CGC0.6101.151 vs 4304.5043 |
4304.5003 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CGC0.6101.151 vs 4304.5003 |
CD31.4501.151 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CGC0.6101.151 vs CD31.4501.151 |
CD34.4101.151 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CGC0.6101.151 vs CD34.4101.151 |