Part Details for CGB240 by Infineon Technologies AG
Overview of CGB240 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGB240
CGB240 CAD Models
CGB240 Part Data Attributes:
|
CGB240
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGB240
Infineon Technologies AG
Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, GAAS, TSSOP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-10 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Power Supplies | 2/6 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 6 |
Alternate Parts for CGB240
This table gives cross-reference parts and alternative options found for CGB240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGB240 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, GAAS, MSOP-10 | TriQuint Semiconductor | CGB240 vs CGB240 |