Part Details for CGA9N3X7R1H106K230KB by TDK Corporation
Overview of CGA9N3X7R1H106K230KB by TDK Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA9N3X7R1H106K230KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9649
|
Newark | Cap, 10Uf, 50V, X7R, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk CGA9N3X7R1H106K230KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10485 |
|
$1.0000 / $1.7100 | Buy Now |
DISTI #
40Y2353
|
Newark | Cap, 10Uf, 50V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk CGA9N3X7R1H106K230KB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.5890 | Buy Now |
DISTI #
445-CGA9N3X7R1H106K230KBCT-ND
|
DigiKey | CAP CER 10UF 50V X7R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18154 In Stock |
|
$0.6500 / $2.2100 | Buy Now |
DISTI #
CGA9N3X7R1H106K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N3X7R1H106K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6181 | Buy Now |
DISTI #
40Y2353
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 40Y2353) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Reel | 1000 Partner Stock |
|
$0.6440 / $0.7120 | Buy Now |
DISTI #
810-CGA9N3X7R1H106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 50V 10uF X7R 10% AEC-Q200 RoHS: Compliant | 65838 |
|
$0.6500 / $1.9700 | Buy Now |
|
Future Electronics | CGA Series 2220 10 uF 50 V ±10% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 20500Reel |
|
$0.7150 / $0.7750 | Buy Now |
DISTI #
82771371
|
Verical | Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 5000 |
|
$1.0915 / $1.2838 | Buy Now |
DISTI #
80899191
|
Verical | Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 125°C Automotive T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 2172 |
|
$0.7625 / $1.6125 | Buy Now |
DISTI #
84859050
|
Verical | Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.6186 / $0.7023 | Buy Now |
Part Details for CGA9N3X7R1H106K230KB
CGA9N3X7R1H106K230KB CAD Models
CGA9N3X7R1H106K230KB Part Data Attributes
|
CGA9N3X7R1H106K230KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N3X7R1H106K230KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CGA9N3X7R1H106K230KB
This table gives cross-reference parts and alternative options found for CGA9N3X7R1H106K230KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA9N3X7R1H106K230KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7R1H106K(230KB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 10 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | CGA9N3X7R1H106K230KB vs C5750X7R1H106K(230KB) |
C5750X7R1H106K230KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | CGA9N3X7R1H106K230KB vs C5750X7R1H106K230KB |