Part Details for CGA9M1X7S3D472M200KA by TDK Corporation
Overview of CGA9M1X7S3D472M200KA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for CGA9M1X7S3D472M200KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13158-1-ND
|
DigiKey | CAP CER 4700PF 2KV X7S 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
573 In Stock |
|
$1.0424 / $2.8000 | Buy Now |
DISTI #
CGA9M1X7S3D472M200
|
Avnet Americas | Cap Ceramic 0.0047uF 2000V X7S 20% SMD 2220 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA9M1X7S3D472M200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.1150 / $1.3034 | Buy Now |
DISTI #
810-CGA9M1X7S3D472MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 2000volts X7S 20% RoHS: Compliant | 491 |
|
$1.0300 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
Part Details for CGA9M1X7S3D472M200KA
CGA9M1X7S3D472M200KA CAD Models
CGA9M1X7S3D472M200KA Part Data Attributes
|
CGA9M1X7S3D472M200KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9M1X7S3D472M200KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.0047uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |