-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7535
|
Newark | Mlcc,2220,x7R,630V,0.15µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9L4X7R2J154K160KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7945-1-ND
|
DigiKey | CAP CER 0.15UF 630V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1989 In Stock |
|
$0.3399 / $1.0300 | Buy Now |
DISTI #
CGA9L4X7R2J154K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9L4X7R2J154K160) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3749 / $0.4382 | Buy Now |
DISTI #
810-CGA9L4X7R2J154K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.15uF X7R 10% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.3530 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3390 | Buy Now |
DISTI #
CGA9L4X7R2J154KKA
|
TME | Capacitor: ceramic, MLCC, 150nF, 630V, X7R, ±10%, SMD, 2220 Min Qty: 1000 | 0 |
|
$0.4090 | RFQ |
DISTI #
CGA9L4X7R2J154K160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9L4X7R2J154K160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9L4X7R2J154K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9L4X7R2J154K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CGA9L4X7R2J154K160KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA9L4X7R2J154K160KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7R2J154KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | CGA9L4X7R2J154K160KA vs C5750X7R2J154KB |
C5750X7R2J154K160KA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA9L4X7R2J154K160KA vs C5750X7R2J154K160KA |
C5750X7R2J154K160KM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA9L4X7R2J154K160KA vs C5750X7R2J154K160KM |
C5750X7R2J154KT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | TDK Corporation | CGA9L4X7R2J154K160KA vs C5750X7R2J154KT |