Part Details for CGA8R4C0G2J473J320KA by TDK Corporation
Overview of CGA8R4C0G2J473J320KA by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CGA8R4C0G2J473J320KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4704
|
Newark | Cap, Aec-Q200, 0.047Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8R4C0G2J473J320KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.8650 / $0.9990 | Buy Now |
DISTI #
83AK0283
|
Newark | Cap, 47000Pf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8R4C0G2J473J320KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.3100 / $2.2400 | Buy Now |
DISTI #
445-13097-1-ND
|
DigiKey | CAP CER 0.047UF 630V C0G 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7005 In Stock |
|
$0.8876 / $2.7300 | Buy Now |
DISTI #
CGA8R4C0G2J473J320
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ? 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8R4C0G2J473J320) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.0956 | Buy Now |
DISTI #
810-CGA8R4C0G2J473KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.047uF C0G 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8660 / $2.2900 | Order Now |
DISTI #
V72:2272_06586258
|
Arrow Electronics | Cap Ceramic 0.047uF 630V C0G 5% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1913 Container: Cut Strips | Americas - 1 |
|
$0.1708 / $0.8489 | Buy Now |
|
Future Electronics | 1812 0.047uF 630V C0G 5% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.9450 / $1.0300 | Buy Now |
DISTI #
84866140
|
Verical | Cap Ceramic 0.047uF 630V C0G 5% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 200 |
|
$1.0238 / $1.0600 | Buy Now |
DISTI #
CGA8R4C0G2J473JKA
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.9900 | RFQ |
DISTI #
CGA8R4C0G2J473J320KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8R4C0G2J473J320KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA8R4C0G2J473J320KA
CGA8R4C0G2J473J320KA CAD Models
CGA8R4C0G2J473J320KA Part Data Attributes
|
CGA8R4C0G2J473J320KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8R4C0G2J473J320KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |