Part Details for CGA8N4X7R2J104K230KE by TDK Corporation
Overview of CGA8N4X7R2J104K230KE by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA8N4X7R2J104K230KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0530
|
Newark | Cap, Aec-Q200, 0.1Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8N4X7R2J104K230KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5120 / $0.9370 | Buy Now |
DISTI #
445-173836-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1055 In Stock |
|
$0.2769 / $1.1400 | Buy Now |
DISTI #
CGA8N4X7R2J104K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8N4X7R2J104K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3150 / $0.3486 | Buy Now |
DISTI #
810-CGA8N4X7R2J104KK
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 630V 0.1uF X7R 10% AEC-Q200 RoHS: Compliant | 1960 |
|
$0.2790 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
84987180
|
Verical | Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 Soft Termination 125°C Automotive T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 500 |
|
$0.4550 / $0.8075 | Buy Now |
DISTI #
CGA8N4X7R2J104KKE
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.3250 | RFQ |
DISTI #
CGA8N4X7R2J104K230KE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, � 10%, X7R, 1812 [4532 Metric] (Alt: CGA8N4X7R2J104K230KE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001245664
|
Chip1Stop | Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R pbFree: Yes Container: Cut Tape | 500 |
|
$0.3640 / $0.8640 | Buy Now |
Part Details for CGA8N4X7R2J104K230KE
CGA8N4X7R2J104K230KE CAD Models
CGA8N4X7R2J104K230KE Part Data Attributes
|
CGA8N4X7R2J104K230KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8N4X7R2J104K230KE
TDK Corporation
CAP CER 0.1UF 630V X7R 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CGA8N4X7R2J104K230KE
This table gives cross-reference parts and alternative options found for CGA8N4X7R2J104K230KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8N4X7R2J104K230KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R2J104K230KE | CAP CER 0.1UF 630V X7R 1812 | TDK Corporation | CGA8N4X7R2J104K230KE vs C4532X7R2J104K230KE |
CGA8N4X7R2J104K230KA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA8N4X7R2J104K230KE vs CGA8N4X7R2J104K230KA |
C4532X7R2J104KT5 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | TDK Corporation | CGA8N4X7R2J104K230KE vs C4532X7R2J104KT5 |