-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X7592
|
Newark | Mlcc,1812,x7R,250V,0.22µf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N3X7R2E224M230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13117-1-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1812 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
414 In Stock |
|
$0.3282 / $0.8000 | Buy Now |
DISTI #
CGA8N3X7R2E224M230
|
Avnet Americas | Cap Ceramic 0.22uF 250V X7R 20% SMD 1812 125°C Blister Plastic T/R - Tape and Reel (Alt: CGA8N3X7R2E224M230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2515 / $0.2918 | Buy Now |
DISTI #
810-CGA8N3X7R2E224MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA6M3X7S2A475K RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8N3X7R2E224M230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8N3X7R2E224M230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CGA8N3X7R2E224M230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8N3X7R2E224M230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC12VC224MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZJ9AA1 |
BC12VC224MZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZB9SA0 |
BC12VC224MZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZJ1AA0 |
BC12VC224MZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZJ1SA2 |
BC12VC224MZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZT9AA2 |
BC12VC224MZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZJ3SA0 |
BC12VC224MZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZT9AA1 |
BC12VC224MZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZT3AA3 |
BC12VC224MZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZT3AA0 |
BC12VC224MZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CGA8N3X7R2E224M230KA vs BC12VC224MZB3AA0 |