Part Details for CGA8M4C0G2J333J200KA by TDK Corporation
Overview of CGA8M4C0G2J333J200KA by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA8M4C0G2J333J200KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA8M4C0G2J333J200KACT-ND
|
DigiKey | CAP CER 0.033UF 630V NP0 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1765 In Stock |
|
$0.8532 / $2.7300 | Buy Now |
DISTI #
CGA8M4C0G2J333J200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ? 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M4C0G2J333J200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.0956 | Buy Now |
DISTI #
810-CGA8M4C0G2J333JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.033uF C0G 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.9350 / $0.9460 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.033uF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 6000Reel |
|
$0.9450 / $0.9850 | Buy Now |
DISTI #
83714071
|
Verical | Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 1000 |
|
$1.7317 | Buy Now |
DISTI #
CGA8M4C0G2J333JKA
|
TME | Capacitor: ceramic, MLCC, 33nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$1.0000 | RFQ |
DISTI #
CGA8M4C0G2J333J200KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M4C0G2J333J200KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$1.2600 / $1.3500 | Buy Now |
Part Details for CGA8M4C0G2J333J200KA
CGA8M4C0G2J333J200KA CAD Models
CGA8M4C0G2J333J200KA Part Data Attributes
|
CGA8M4C0G2J333J200KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8M4C0G2J333J200KA
TDK Corporation
CAP CER 0.033UF 630V NP0 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CGA8M4C0G2J333J200KA
This table gives cross-reference parts and alternative options found for CGA8M4C0G2J333J200KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA8M4C0G2J333J200KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.