-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1513
|
Newark | Mlcc,1210,x8R,25V,10µf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P1X8R1E106M250AD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175252-1-ND
|
DigiKey | CAP CER 10UF 25V X8R 1210 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1165 In Stock |
|
$1.2430 / $3.0300 | Buy Now |
DISTI #
CGA6P1X8R1E106M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X8R1E106M250) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2524 / $1.4641 | Buy Now |
DISTI #
810-CGA6P1X8R1E106MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 10uF No Solder AEC-Q200 RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
CGA6P1X8R1E106MAD
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X8R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$1.3100 | RFQ |
DISTI #
CGA6P1X8R1E106M250AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 20%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X8R1E106M250AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001338724
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 1000 |
|
$1.0900 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P1X8R1E106M250AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P1X8R1E106M250AD
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P1X8R1E106M250AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P1X8R1E106M250AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X8R1E106M250AC | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA6P1X8R1E106M250AD vs C3225X8R1E106M250AC |
C3225X8R1E106M250AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA6P1X8R1E106M250AD vs C3225X8R1E106M250AE |