-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6M3X7S2A475M200AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2857
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40094 |
|
$0.3400 / $0.5570 | Buy Now |
DISTI #
445-13037-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
260775 In Stock |
|
$0.3750 / $1.3200 | Buy Now |
DISTI #
71AH2857
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 20%, X7S, 1210 [3225 Metric] - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Ammo Pack |
14768 Partner Stock |
|
$0.5860 / $1.3000 | Buy Now |
DISTI #
CGA6M3X7S2A475M200AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: CG... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3480 / $0.3660 | Buy Now |
DISTI #
810-CGA6M3X7S2A475AB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 4.7uF X7S 20% AEC-Q200 RoHS: Compliant | 13309 |
|
$0.3940 / $1.3200 | Buy Now |
|
Future Electronics | CGA Series 1210 4.7 uF 100 V ±20% X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel |
0 Reel |
|
$0.4300 / $0.4450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7S, 22% TC, 4.7UF, SURFACE MOUNT,... more | 322 |
|
$0.3920 / $0.8400 | Buy Now |
DISTI #
CGA6M3X7S2A475M200AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 4.7uF X7S 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 257000 In Stock |
|
$0.3660 / $0.4570 | Buy Now |
DISTI #
CGA6M3X7S2A475MAB
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7S, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.4260 | RFQ |
DISTI #
SMC-CGA6M3X7S2A475M200AB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M3X7S2A475M200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M3X7S2A475M200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |