-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T4831
|
Newark | Mlcc,1210,x7R,250V,0.22Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M3X7R2E224K200AE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH0512
|
Newark | Cap, Aec-Q200, 0.22Uf, 250V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6M3X7R2E224K200AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3400 / $0.6330 | Buy Now |
DISTI #
445-8776-1-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3057 In Stock |
|
$0.1773 / $0.6600 | Buy Now |
DISTI #
CGA6M3X7R2E224K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X7R2E224K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2187 / $0.2403 | Buy Now |
DISTI #
810-CGA6M3X7R2E224KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.22uF SOFT 10% AEC-Q200 RoHS: Compliant | 1834 |
|
$0.1770 / $0.5400 | Buy Now |
DISTI #
V72:2272_06586028
|
Arrow Electronics | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2230 Container: Cut Strips | Americas - 72 |
|
$0.1732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1731 | Buy Now |
DISTI #
63514326
|
Verical | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2230 | Americas - 72 |
|
$0.1732 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | 1600 |
|
$0.1560 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M3X7R2E224K200AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M3X7R2E224K200AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6M3X7R2E224K200AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M3X7R2E224K200AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251S41W224KV4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CGA6M3X7R2E224K200AE vs 251S41W224KV4 |
251S41W224KV6 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CGA6M3X7R2E224K200AE vs 251S41W224KV6 |
251S41W224KV4E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CGA6M3X7R2E224K200AE vs 251S41W224KV4E |
251S41W224KV6U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | CGA6M3X7R2E224K200AE vs 251S41W224KV6U |