Part Details for CGA6M2X7R1E475KB by TDK Corporation
Overview of CGA6M2X7R1E475KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA6M2X7R1E475KB
CGA6M2X7R1E475KB CAD Models
CGA6M2X7R1E475KB Part Data Attributes
|
CGA6M2X7R1E475KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M2X7R1E475KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CGA(GENERAL) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 2.5 mm |
Alternate Parts for CGA6M2X7R1E475KB
This table gives cross-reference parts and alternative options found for CGA6M2X7R1E475KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M2X7R1E475KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B475K250N2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Hitano Enterprise Corp | CGA6M2X7R1E475KB vs 1210B475K250N2 |
1210B475K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CGA6M2X7R1E475KB vs 1210B475K250CT |
C1210X475K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Holy Stone Enterprise Co Ltd | CGA6M2X7R1E475KB vs C1210X475K025R |
C3225X7R1E475K200AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | CGA6M2X7R1E475KB vs C3225X7R1E475K200AA |
CGA6M2X7R1E475K | CAPACITOR, CERAMIC | TDK Corporation | CGA6M2X7R1E475KB vs CGA6M2X7R1E475K |
C1210X475K025TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CGA6M2X7R1E475KB vs C1210X475K025TY |
1210B475K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CGA6M2X7R1E475KB vs 1210B475K250S |
C1210X475K025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Holy Stone Enterprise Co Ltd | CGA6M2X7R1E475KB vs C1210X475K025B |
CGA6M2X7R1E475K200AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M2X7R1E475KB vs CGA6M2X7R1E475K200AD |
C3225X7R475KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Darfon Corporation | CGA6M2X7R1E475KB vs C3225X7R475KFBS |