-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4684
|
Newark | Cap, Aec-Q200, 0.047Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6M2C0G1H473J200AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3270 / $0.3660 | Buy Now |
DISTI #
12T1816
|
Newark | Mlcc,1210,c0G,50V,47Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M2C0G1H473J200AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.3980 | Buy Now |
DISTI #
71AK7538
|
Newark | Cap, 47000Pf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6M2C0G1H473J200AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5270 / $0.9510 | Buy Now |
DISTI #
445-5710-1-ND
|
DigiKey | CAP CER 0.047UF 50V C0G 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
945 In Stock |
|
$0.3219 / $1.3100 | Buy Now |
DISTI #
CGA6M2C0G1H473J200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M2C0G1H473J200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-CGA6M2C0G1H473J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 0.047uF C0G 5% AEC-Q200 RoHS: Compliant | 108 |
|
$0.3340 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
CGA6M2C0G1H473JAA
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.3700 | RFQ |
DISTI #
CGA6M2C0G1H473J200AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M2C0G1H473J200AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M2C0G1H473J200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M2C0G1H473J200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6M2C0G1H473J200AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M2C0G1H473J200AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N473J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CGA6M2C0G1H473J200AA vs 1210N473J500CT |
CL32C473JBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CGA6M2C0G1H473J200AA vs CL32C473JBNB |
1210F0500473JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CGA6M2C0G1H473J200AA vs 1210F0500473JCT |
CL32C473JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CGA6M2C0G1H473J200AA vs CL32C473JBNL |
CL32C473JBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CGA6M2C0G1H473J200AA vs CL32C473JBNE |
C3225C0G1H473J(200AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.047 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M2C0G1H473J200AA vs C3225C0G1H473J(200AA) |
C3225C0G1H473J200AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6M2C0G1H473J200AA vs C3225C0G1H473J200AA |
1210Y0500473JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CGA6M2C0G1H473J200AA vs 1210Y0500473JCR |
CGA6M2C0G1H473J | CAPACITOR, CERAMIC | TDK Corporation | CGA6M2C0G1H473J200AA vs CGA6M2C0G1H473J |
1210F0500473JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CGA6M2C0G1H473J200AA vs 1210F0500473JCB |