Part Details for CGA6M1C0G3A152J200AE by TDK Corporation
Overview of CGA6M1C0G3A152J200AE by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6M1C0G3A152J200AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0502
|
Newark | Cap, Aec-Q200, 1500Pf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6M1C0G3A152J200AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 445 |
|
$0.8200 / $1.5900 | Buy Now |
DISTI #
445-175246-1-ND
|
DigiKey | CAP CER 1500PF 1000V C0GNP0 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
260 In Stock |
|
$0.5086 / $1.8600 | Buy Now |
DISTI #
CGA6M1C0G3A152J200
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 1000 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M1C0G3A152J200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-CGA6M1C0G3A152J2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 1.5nF C0G 5% AEC-Q200 RoHS: Compliant | 210 |
|
$0.5080 / $1.5500 | Buy Now |
DISTI #
V72:2272_18973025
|
Arrow Electronics | Cap Ceramic 0.0015uF 1000V C0G 5% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1802 Container: Cut Strips | Americas - 637 |
|
$0.0203 / $0.0620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
DISTI #
84866029
|
Verical | Cap Ceramic 0.0015uF 1000V C0G 5% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 1000 |
|
$0.6263 / $0.6500 | Buy Now |
DISTI #
26392401
|
Verical | Cap Ceramic 0.0015uF 1000V C0G 5% Pad SMD 1210 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1802 | Americas - 637 |
|
$0.0203 / $0.0275 | Buy Now |
DISTI #
CGA6M1C0G3A152J200AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 1.5nF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5420 / $0.5630 | Buy Now |
DISTI #
CGA6M1C0G3A152JAE
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.6110 | RFQ |
Part Details for CGA6M1C0G3A152J200AE
CGA6M1C0G3A152J200AE CAD Models
CGA6M1C0G3A152J200AE Part Data Attributes
|
CGA6M1C0G3A152J200AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M1C0G3A152J200AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CGA6M1C0G3A152J200AE
This table gives cross-reference parts and alternative options found for CGA6M1C0G3A152J200AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M1C0G3A152J200AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3225C0G3A152J200AE | TDK Corporation | $0.7570 | Ceramic Capacitor, Ceramic, | CGA6M1C0G3A152J200AE vs C3225C0G3A152J200AE |
1210H1K00152JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | CGA6M1C0G3A152J200AE vs 1210H1K00152JCT |
1210A1K00152JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | CGA6M1C0G3A152J200AE vs 1210A1K00152JCR |
102S41N152JV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CGA6M1C0G3A152J200AE vs 102S41N152JV4E |
102S41N152JV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CGA6M1C0G3A152J200AE vs 102S41N152JV4 |
1210J1K00152JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | CGA6M1C0G3A152J200AE vs 1210J1K00152JCT |
102S41N152JF4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CGA6M1C0G3A152J200AE vs 102S41N152JF4E |
1210Y1K00152JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | CGA6M1C0G3A152J200AE vs 1210Y1K00152JCB |
102S41N152JT4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | CGA6M1C0G3A152J200AE vs 102S41N152JT4 |
102S41N152JT6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP | CGA6M1C0G3A152J200AE vs 102S41N152JT6 |