-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2328
|
Newark | Smd Multilayer Ceramic Capacitor, Cga Series, 3300 Pf, 5%, C0G/Np0, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5L4C0G2J332J160AA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1130 | Buy Now |
DISTI #
12T1802
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 3300 Pf, - 5%, C0G/Np0, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5L4C0G2J332J160AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1330 | Buy Now |
DISTI #
445-5795-1-ND
|
DigiKey | CAP CER 3300PF 630V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24600 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
CGA5L4C0G2J332J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L4C0G2J332J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-CGA5L4C0G2J332J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 3300pF C0G 5% AEC-Q200 RoHS: Compliant | 14311 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
CGA5L4C0G2J332J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L4C0G2J332J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
CGA5L4C0G2J332JAA
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1320 | RFQ |
DISTI #
CGA5L4C0G2J332J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L4C0G2J332J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
CGA5L4C0G2J332J160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L4C0G2J332J160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L4C0G2J332J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L4C0G2J332J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |