-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5L3X7R1H475K160AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7470
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
45AC4432
|
Newark | Cap, 4.7Μf, 50V, 10%, X7R, 1206, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:12... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8930 |
|
$0.1000 / $0.6080 | Buy Now |
DISTI #
78AH9940
|
Newark | Mlcc,1206,x7R,50V,4.7?f,1.6Mm Rohs Compliant: Yes |Tdk CGA5L3X7R1H475K160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
445-174217-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
24906 In Stock |
|
$0.1269 / $0.5700 | Buy Now |
DISTI #
CGA5L3X7R1H475K160AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel |
2000 |
|
$0.1106 / $0.1154 | Buy Now |
DISTI #
810-CGA5L3X7R1H475KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 4.7uF X7R 10% AEC-Q200 RoHS: Compliant | 17714 |
|
$0.1230 / $0.5500 | Buy Now |
|
Future Electronics | CGA Series 1206 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel |
16000 Reel |
|
$0.1350 / $0.1410 | Buy Now |
DISTI #
CGA5L3X7R1H475K160AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 4.7uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 108000 In Stock |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
CGA5L3X7R1H475KAB
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1300 | RFQ |
DISTI #
CGA5L3X7R1H475K160AB
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 50 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: CGA5L3X7R1H47... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L3X7R1H475K160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L3X7R1H475K160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1206
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |