-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4672
|
Newark | Cap, Aec-Q200, 10Uf, 35V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L3X5R1V106M160AB Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
71AK7533
|
Newark | Cap, 10Uf, 35V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L3X5R1V106M160AB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3140 / $0.5680 | Buy Now |
DISTI #
51X7409
|
Newark | Mlcc,1206,x5R,35V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L3X5R1V106M160AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2340 | Buy Now |
DISTI #
445-12866-1-ND
|
DigiKey | CAP CER 10UF 35V X5R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83665 In Stock |
|
$0.1840 / $0.5000 | Buy Now |
DISTI #
CGA5L3X5R1V106M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X5R1V106M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2385 / $0.2620 | Buy Now |
DISTI #
810-CGA5L3X5R1V106MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 35V 10uF X5R 20% AEC-Q200 RoHS: Compliant | 20574 |
|
$0.1960 / $0.6700 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1750 / $0.1880 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
DISTI #
CGA5L3X5R1V106MAB
|
TME | Capacitor: ceramic, MLCC, 10uF, 35V, X5R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2310 | RFQ |
DISTI #
CGA5L3X5R1V106M160AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 35 V, � 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X5R1V106M160AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L3X5R1V106M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L3X5R1V106M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L3X5R1V106M160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L3X5R1V106M160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASG31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1V106M160AB vs MBASG31LBB5106MTNA01 |
MBASG31LBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1V106M160AB vs MBASG31LBB5106MTNA18 |
MMASG31LBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1V106M160AB vs MMASG31LBB5106MTNA18 |
MCASG31LBB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1V106M160AB vs MCASG31LBB5106MTNA1J |
MCASG31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1V106M160AB vs MCASG31LBB5106MTNA01 |