-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5L1X8L1C106K160AC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2846
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L1X8L1C106K160AC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41220 |
|
$0.3700 / $1.0800 | Buy Now |
DISTI #
48AC9624
|
Newark | Cap, Mlcc, 10Uf, 16V, 1206, Capacitance:10Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
445-175273-1-ND
|
DigiKey | CAP CER X8L 16V 10UF 10% 1.60MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16755 In Stock |
|
$0.2500 / $0.9800 | Buy Now |
DISTI #
CGA5L1X8L1C106K160AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X8L, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel |
20000 |
|
$0.2350 | Buy Now |
DISTI #
810-CGA5L1X8L106K160
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF 10% 1.60mm X8L AEC-Q200 RoHS: Compliant | 14414 |
|
$0.2500 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2570 | Buy Now |
DISTI #
68777481
|
Verical | Cap Ceramic 10uF 16V X8L 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 123 Package Multiple: 1 | Americas - 310 |
|
$0.4350 / $0.4370 | Buy Now |
DISTI #
CGA5L1X8L1C106KAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X8L, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2780 | RFQ |
DISTI #
CGA5L1X8L1C106K160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 16 V 10 X8L 1206 3216 Metric - Tape and Reel (Alt: CGA5L1X8L1C10... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 20192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X8L1C106K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X8L1C106K160AC
TDK Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L1X8L1C106K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X8L1C106K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216X8L1C106K160AC | TDK Corporation | $0.4664 | Ceramic Capacitor, Ceramic, | CGA5L1X8L1C106K160AC vs C3216X8L1C106K160AC |